You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 12K1, +/- 1%, 62.5 mW, 0402 (1005 Metric), Thick Film, General Purpose - 

RC0402FR-0712K1L

New
RC0402FR-0712K1L - SMD Chip Resistor, 12K1, +/- 1%, 62.5 mW, 0402 (1005 Metric), Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-0712K1L
Order Code:
RE10232
Product Range
RC_L Series
Technical Datasheet:
RC0402FR-0712K1L   Datasheet
See all Technical Docs

Product Range Selector (RC_L Series)

See all from this product range

Product Overview

RC_L series general purpose chip resistor with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting application
  • Barrier layer end termination

Product Information


:
12.1kohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC_L Series

:
± 100ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.008 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.008 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.006 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --