You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0402 (1005 Metric), Thick Film, 62.5 mW, 1 A, Surface Mount Device -
RC0402JR-070RP
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0402JR-070RP
- Order Code:
- RE10399
- Product Range
- RC_P Series
- Technical Datasheet:
- RC0402JR-070RP Datasheet
Product Range Selector (RC_P Series)
See all from this product rangeProduct Overview
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
- Barrier layer end termination
- Entirely lead-free without RoHS exemptions (7C-1)
Product Information
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 62.5mW
- :
- 1A
- :
- Surface Mount Device
- :
- RC_P Series
- :
- 1.02mm
- :
- 0.5mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.006 (£0.01) | ( ) |
50+ | £0.004 (£0.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.