You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 56K, /- 1%, 125 mW, 0805 (2012 Metric), Thick Film, General Purpose - 

RC0805FR-0756KL

New
RC0805FR-0756KL - SMD Chip Resistor, 56K, /- 1%, 125 mW, 0805 (2012 Metric), Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0805FR-0756KL
Order Code:
RE10643
Product Range
RC_L Series
Technical Datasheet:
RC0805FR-0756KL   Datasheet
See all Technical Docs

Product Range Selector (RC_L Series)

See all from this product range

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Product Information


:
56kohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
RC_L Series

:
± 100ppm/°C

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£0.012 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.012 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --