You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 1218 (3045 Metric), Thick Film, 1 W, 6 A, Surface Mount Device -
RC1218JK-070RL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC1218JK-070RL
- Order Code:
- RE10733
- Product Range
- RC_L Series
- Technical Datasheet:
- RC1218JK-070RL Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Overview
- Jumper with 1218 (3045 metric) EIA size code
- Tolerance is ±5%
- Maximum working voltage is 200V and power rating is 1W
- Operating temperature range from -55°C to 155°C
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Small chip size save PCB space
Product Information
- :
- 1218 [3045 Metric]
- :
- Thick Film
- :
- 1W
- :
- 6A
- :
- Surface Mount Device
- :
- RC_L Series
- :
- 3.1mm
- :
- 4.6mm
- :
- 0.55mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.07 (£0.08) | ( ) |
50+ | £0.06 (£0.07) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.