You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 2010 (5025 Metric), Thick Film, 750 mW, 2 A, Surface Mount Device -
RC2010JK-070RL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC2010JK-070RL
- Order Code:
- RE10741
- Product Range
- RC_L Series
- Technical Datasheet:
- RC2010JK-070RL Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Overview
- High component and equipment reliability
- Halogen-free epoxy
- 200V Working voltage
- 500V Maximum overload
- 500V Dielectric withstanding voltage
Product Information
- :
- 2010 [5025 Metric]
- :
- Thick Film
- :
- 750mW
- :
- 2A
- :
- Surface Mount Device
- :
- RC_L Series
- :
- 5mm
- :
- 2.5mm
- :
- 0.55mm
- :
- -55°C
- :
- 125°C
Technical Documents (3)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.037 (£0.04) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.