You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 4K7, +/- 0.5%, 125 mW, 0805 (2012 Metric), Thick Film, General Purpose - 

RE0805DRE074K7L

New
RE0805DRE074K7L - SMD Chip Resistor, 4K7, +/- 0.5%, 125 mW, 0805 (2012 Metric), Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RE0805DRE074K7L
Order Code:
RE10766
Product Range
RE Series
Technical Datasheet:
RE0805DRE074K7L   Datasheet
See all Technical Docs

Product Range Selector (RE Series)

See all from this product range

Product Overview

Yageo's RE Series are ultra precision chip resistors with lead-free terminations made by thick film process. Yageo's thick film precision chip resistors are optimized through a highly reliable electrode construction. The series boasts a narrow tolerance of ±0.1% and a low TCR ±50ppm /°C.
  • Tight tolerance
  • Low TCR
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Suitable for auto-placement surface mounting applications
  • Halogen free epoxy

Product Information


:
4.7kohm

:
± 0.5%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
RE Series

:
± 50ppm/°C

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --