You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 250R, +/- 0.1%, 100 mW, 0603 (1608 Metric), Thin Film - 

RT0603BRE07250RL

New
RT0603BRE07250RL - SMD Chip Resistor, 250R, +/-  0.1%, 100 mW, 0603 (1608 Metric), Thin Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RT0603BRE07250RL
Order Code:
RE10823
Product Range
RT Series
Technical Datasheet:
RT0603BRE07250RL   Datasheet
See all Technical Docs

Product Range Selector (RT Series)

See all from this product range

Product Overview

RT series is a high precision and high stability chip resistor with lead-free terminations made by thin film process. Using advanced sputtering technology, YAGEO thin film chip resistor provides high precision, high stability, a narrow tolerance and a low TCR. It is used in converters, printing equipment, server board, telecom and consumer applications.
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space

Product Information


:
250ohm

:
± 0.1%

:
100mW

:
0603 [1608 Metric]

:
Thin Film

:
High Precision, High Stability

:
RT Series

:
± 50ppm/°C

:
75V

:
1.6mm

:
0.8mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

200 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --