You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1109 Replacement Rim Cylinder Lock with 2 Keys, Brass -
B-1109-PB
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- B-1109-PB
- Order Code:
- FN04994
- Product Range
- Yale - Rim Cylinders
- Also Known As:
- GTIN UPC EAN: 5010608910910
Product Range Selector (Yale - Rim Cylinders)
See all from this product rangeProduct Overview
- Standard security replacement 5 Pin Rim Cylinder
- Compatible with any brands of night latch
- Suitable for wooden doors 38mm to 57mm in thickness
- Keys supplied
- 2 Year guarantee
Product Information
- :
- Yale - Rim Cylinders
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.80 (£9.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.