You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Standard Security Brass Keyed Alike Padlocks, 2 Pack -
Y110B/40/122/2
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- Y110B/40/122/2
- Order Code:
- SR11775
- Product Range
- Yale - Brass Padlocks
- Also Known As:
- GTIN UPC EAN: 5052847099490
- Technical Datasheet:
- Y110B/40/122/2 Datasheet
Product Range Selector (Yale - Brass Padlocks)
See all from this product rangeProduct Overview
- 5 Pin cylinder with double locking feature
- Hardened steel shackle
- Multi pack of 2x 40mm Brass Padlock, keyed alike for convenience
- Tested up to 96 hours for corrosion resistance to ensure protection against different weather conditions
- 30mm And above padlocks tested to EN12320:2012, stimulating forms of attack such as cutting, pulling and twisting of the shackle
- Sizes 30mm and above padlocks are tested to 10,000 cycles (opening and closing) for optimum performance
Product Information
- :
- Keyed Alike
- :
- 40mm
- :
- -
- :
- -
- :
- -
- :
- Brass
- :
- Yale - Brass Padlocks
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.99 (£11.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.