You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30mm Standard Security Brass Combination Padlock -
Y150B/30/125/1
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- Y150B/30/125/1
- Order Code:
- SR11778
- Also Known As:
- GTIN UPC EAN: 5052847099988
Product Range Selector (Yale - Brass Combination Padlocks)
See all from this product rangeProduct Overview
- Standard security single locking
- Easy dial lock setting with over 1,000 combinations to choose from
- Tested up to 48 hours for corrosion resistance to ensure protection against weather conditions
Product Information
- :
- Combination
- :
- 30mm
- :
- -
- :
- -
- :
- -
- :
- Brass
- :
- Yale - Brass Combination Padlocks
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.82 (£6.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.