You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
51mm High Security Weatherproof Padlock -
Y220B/51/118/1
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- Y220B/51/118/1
- Order Code:
- SR11781
- Product Range
- Yale - Weatherproof Padlocks
- Also Known As:
- GTIN UPC EAN: 5052847100035
- Technical Datasheet:
- Y220B/51/118/1 Datasheet
Product Range Selector (Yale - Weatherproof Padlocks)
See all from this product rangeProduct Overview
- Hardened steel shackles to prevent cutting
- Protective cover on the body and shackle plus key hole cover for additional weatherproof protection
- Double ball locking for added security
- Tested to EN12320:2012 for different forms of attack such as cutting, pulling and twisting of the shackle
- Tested up to 120 hours for corrosion resistance to ensure protection against weather conditions
- Tested to 10,000 cycles (opening and closing) for optimum performance
Product Information
- :
- Keyed
- :
- 51mm
- :
- -
- :
- -
- :
- -
- :
- Steel
- :
- Yale - Weatherproof Padlocks
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 24/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
3 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.15 (£10.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























