You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Combination Keypad Steel Value Laptop Safe -
YLV/200/DB1
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- YLV/200/DB1
- Order Code:
- SR11788
- Product Range
- Yale - Safes
- Also Known As:
- GTIN UPC EAN: 5010609182088
- Technical Datasheet:
- YLV/200/DB1 Datasheet
Product Range Selector (Yale - Safes)
See all from this product rangeProduct Overview
- Simple to operate
- Programmable digital keypad
- Steel construction
- Locking mechanism: Anti-bump solenoid
- Locking bolts: Front x 2 (16mm)
- Mechanical over-ride: Radial-key
- Installation: Must be securely mounted via fixings provided (ideally to floor or wall)
- Two LED light indicators, green to open, red for error or low battery
- One-touch reset button inside the safe to reset the code
- Exterior Dimensions (HxWxD): 200mm x 430mm x 350mm
- Interior Dimensions (HxWxD): 190mm x 420mm x 300mm
- Net weight: 9.4kg
- Volume: 24 litres
Contents
Safe, 2x Mechanical Override Keys, 4x AA Batteries, Pack of Fixings Bolts for Securing the Safe to Wall or Floor, User Manual & Fitting Instructions
Product Information
- :
- Yale - Safes
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.00 (£73.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.