You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Motion CCTV Kit with All in One Camera -
YSV-4CSMD-8CK-1-PRO
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- YSV-4CSMD-8CK-1-PRO
- Order Code:
- SR11760
- Also Known As:
- GTIN UPC EAN: 5011802440166
- Technical Datasheet:
- YSV-4CSMD-8CK-1-PRO Datasheet
Product Overview
- Smart Motion Detection (SMD) recognises human & vehicle shapes on motion detection, significantly reducing false alarms
- Focused smart search: search for specific human or vehicular data – reducing laborious search times
- Extended night vision of 30m & 10m night colour vision
- Dual Detection Technology: PIR & Video Motion work together to correctly identify movement of humans or vehicles to limit number of false alarms
- White Active Deterrent lights can be set to flash or remain constant, when potential intruders are near
- Image masking eliminate areas that are not of interest, to focus on those that matter most for the security of home
- Integrations with Google Assistant for voice control
- Kit also includes an extra 30m Smart Home CCTV Cable
- All-in-One Spotlight feature: Turn the security light on, off or active on motion detect only and adjust the brightness to suit your individual needs
- 5 Year Warranty
Warnings
Product Information
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.00 (£322.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.