You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8V 4Ah Ni-Cd YU-Lite Emergency Lighting 4x D Battery Pack, Inline -
4DH4-0T4
- Manufacturer:
- YUASA YUASA
- Manufacturer Part No:
- 4DH4-0T4
- Order Code:
- BT05371
- Product Range
- Yuasa YU-Lite NiCd
- Technical Datasheet:
- 4DH4-0T4 Datasheet
Product Range Selector (Yuasa YU-Lite NiCd)
See all from this product rangeProduct Overview
- Long Service Life, depending upon application up to 1000 charge/discharge cycles can be expected
Warnings
Product Information
- :
- 4.8V
- :
- Nickel Cadmium
- :
- 4Ah
- :
- -
- :
- Solder Tab
- :
- 238mm
- :
- 33mm
- :
- 1
- :
- -
- :
- 32.5mm
- :
- 520g
- :
- -
- :
- -
- :
- -
- :
- Yuasa YU-Lite NiCd
Technical Documents (1)
Available for back order
Deliveries start from 21/10/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 21/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.14 (£21.77) | ( ) |
5+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.