You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 65Ah NP Series Sealed Lead Acid Battery -
NP65-12
- Manufacturer:
- YUASA YUASA
- Manufacturer Part No:
- NP65-12
- Order Code:
- BT00584
- Product Range
- NP Series
- Technical Datasheet:
- NP65-12 Datasheet
Product Range Selector (NP Series)
See all from this product rangeProduct Overview
- Nominal battery voltage is 12V
- 65Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 350mm x 166mm x 174mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 23Kg
- Can be used in any orientation
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- 65Ah
- :
- -
- :
- 174mm
- :
- 166mm
- :
- 1
- :
- -
- :
- 350mm
- :
- 23kg
- :
- -
- :
- NP Series
Technical Documents (2)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 02/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
2 more will be available week commencing 02/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £225.00 (£270.00) | ( ) |
5+ | £217.00 (£260.40) | ( ) |
10+ | £207.00 (£248.40) | ( ) |
25+ | £201.00 (£241.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.