You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.6m x 5m Radiator Heat Reflector Insulation Foil -
13030001
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 13030001
- Order Code:
- SI19836
- Also Known As:
- GTIN UPC EAN: 5056228508168
Product Overview
- Radiator reflector foil reduces your heating costs
- Reflects heat from walls back into the room
- Simple to cut allowing for a perfect fit
- Reduce energy consumption in your home
- Use scissors to cut the foil to the required size
- Cut slits in line with the radiator brackets if required and put sticky tape in each corner and the foil
- Position behind your radiator and apply pressure to securely fasten it to the wall
Footnotes
Product Information
- :
- 5m
- :
- PE (Polyethylene)
- :
- -
- :
- Silver
- :
- 0.6m
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
476 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.02 (£6.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.