You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2m x 10m Heavy Duty Weed Control Fabric Membrane - 

1478

1478 - 2m x 10m Heavy Duty Weed Control Fabric Membrane
1478 - 2m x 10m Heavy Duty Weed Control Fabric Membrane
1478 - 2m x 10m Heavy Duty Weed Control Fabric Membrane
1478 - 2m x 10m Heavy Duty Weed Control Fabric Membrane

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUZET YUZET
Manufacturer Part No:
1478
Order Code:
SI19841
Product Range
Yuzet - Weed Control Fabric
Also Known As:
GTIN UPC EAN: 5055557504704
Technical Datasheet:
1478   Datasheet
See all Technical Docs

Product Range Selector (Yuzet - Weed Control Fabric)

See all from this product range

Product Overview

The Yuzet® Ground Cover Membranes consist of tightly woven polypropylene threads and are UV resistant which guarantees a long product lifespan. The membranes are permeable for water and air, but reliably block weed growth without the need for chemicals. They are used in gardens and nurseries or for general landscaping. Ground cover membranes can also be used underneath paths and driveways as a means of stabilizing the ground while preventing weed growth at the same time. The ground cover is very easy to use; simply spread the fabric over the area you want to cover and secure it with pegs. The membrane stops light getting through so nothing can grow underneath. It’s not necessary to remove weeds or use chemicals to get rid of vegetation, though we recommend strimming down vegetation to ground level and removing any sharp stalks that could damage the fabric. The ground cover membranes furthermore have planting lines, which makes them especially suitable for use in gardens and allotments as they facilitate planting in straight lines.
  • UV resistant which guarantees a long product lifespan
  • The membranes are permeable and allows water and air to pass through
  • Reliably block weed growth without the need for chemicals
  • The ground cover membranes can be used by themselves or you can cover them with mulch, gravel or stones

Product Information


:
Yuzet - Weed Control Fabric

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055557504704

51 In stock Need more?

???PF_PDP_RSP_SUP???

£9.05 ( £10.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.05 (£10.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --