You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m x 10m Debris & Scaffold Safety Netting, Green -
1687
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 1687
- Order Code:
- SI19820
- Product Range
- Yuzet - Debris Netting
- Also Known As:
- GTIN UPC EAN: 5055557541501
- Technical Datasheet:
- 1687 Datasheet
Product Range Selector (Yuzet - Debris Netting)
See all from this product rangeProduct Overview
- Yuzet nets are versatile and have a wide range of applications. They can also be used as garden nets, and in allotments to place over plants and crops
- They can also be used as crowd barriers at concerts or football games
- The netting is made from a high density polyethylene and comes with knitted eyelets at the top and bottom to allow for easy installation
- Reduces sunlight by up to 30%, making them useful in hotter climates as shade cover
- Weight: 70 gsm
Product Information
- :
- Polyethylene
- :
- Green
- :
- 10m
- :
- 1m
- :
- -
- :
- Yuzet - Debris Netting
Technical Documents (1)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16 more will be available week commencing 08/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
16 more will be available week commencing 08/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £4.94 (£5.93) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
	                                 
                    
             
           		 
           		 
           		 
           		