You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.6m x 2m Capillary Plant Matting -
6097
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 6097
- Order Code:
- SI19872
- Product Range
- Yuzet - Capillary Matting
- Also Known As:
- GTIN UPC EAN: 5055557576541
Product Range Selector (Yuzet - Capillary Matting)
See all from this product rangeProduct Overview
- Made from 100% recycled material
- Can be used either side
- The white side aids ripening during summer months and reflects the light
- The darker side absorbs light during the winter months
- Dimensions (WxL): 0.6m x 2m
Product Information
- :
- Yuzet - Capillary Matting
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.04 (£12.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.