You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Stainless Steel Wall Mount Enclosure - 500x400x200mm -
D93/14A
- Manufacturer:
- ZANARDO ZANARDO
- Manufacturer Part No:
- D93/14A
- Order Code:
- EN83994
- Product Range
- Zanardo - D93 Stainless Steel Series
- Technical Datasheet:
- D93/14A Datasheet
Product Range Selector (Zanardo - D93 Stainless Steel Series)
See all from this product rangeProduct Overview
- 1.5mm AISI stainless steel construction
- Easy wall fixing via pre-punched holes
- Fitted with a lock
- Includes 2mm galvanised steel back plate
- Foamed polyurethane gasket
- Earthing points
- Colour: unfinished
- NEMA rating: 1,12,4,4x
Product Information
- :
- Wall Mount
- :
- Stainless Steel
- :
- 500mm
- :
- 400mm
- :
- 200mm
- :
- IP66
- :
- Unfinished
- :
- NEMA 1, 4, 4X, 12
- :
- 19.69"
- :
- 15.75"
- :
- 7.87"
- :
- Zanardo - D93 Stainless Steel Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £225.88 (£271.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.