You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Natural Insect Killer Flea Bomb, 150ml -
ZER027
New- Manufacturer:
- ZERO IN ZERO IN
- Manufacturer Part No:
- ZER027
- Order Code:
- SI20840
- Also Known As:
- GTIN UPC EAN: 5036200340276
Product Overview
- Rapid knock-down and kill
- Treatment of up to 40m³ per can
- For use on hard and soft surfaces
- No harmful residues
- Contains natural Pyrethrins
- Shake well before use
Product Information
- :
- Insect Killer
- :
- Aerosol
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched28 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.99 (£5.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.