You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Knowckdown Plug-In Mosquito Killer -
ZER740
New- Manufacturer:
- ZERO IN ZERO IN
- Manufacturer Part No:
- ZER740
- Order Code:
- SI20822
- Also Known As:
- GTIN UPC EAN: 5036200347404
Product Overview
- Discreet plug-in unit kills nuisance flying insects on contact
- Whole room protection
- Each 30ml refill lasts up to 45 days (8 hours a day)
- Contains Prallethrin
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Plug-in Diffuser & 1x 30ml Refill
Product Information
- :
- Insect Killer
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.99 (£14.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























