You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Straight Lever Microswitch, SPDT, 250V AC, 16A -
D459-V3LD
- Manufacturer:
- ZF ZF
- Manufacturer Part No:
- D459-V3LD
- Order Code:
- SW06622
- Product Range
- D4
- Technical Datasheet:
- D459-V3LD Datasheet
Product Range Selector (D4)
See all from this product rangeProduct Overview
- High level of repeat accuracy & contact stability
- Wide variety of auxiliary actuators and terminal options
- Housing material PA 6 & PET
- Fulfils requirements of IEC 603351 - GWFI at 850°C, GWIT at 775°C & GWT 750°C
- -40 to150°C Ambient temperature range
- Approved to IEC 61058-1/UL 61058-1 (T85 versions) & IEC 61058 and UL 1054 (T125 & T150 versions)
- Cadmium-free contact materials
- Halogen-free plastic material (T85 versions)
- IP40 Degree of protection
Applications
Industrial
Product Information
- :
- Snap Action
- :
- Straight Lever
- :
- SPDT
- :
- Quick Connect
- :
- 16A
- :
- -
- :
- D4
- :
- 250VAC
- :
- 50gf
Technical Documents (2)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.29 (£1.55) | ( ) |
10+ | £1.07 (£1.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.