You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Channel Professional Field Recorder & USB Interface -
F8N
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- F8N
- Order Code:
- DP36633
- Product Range
- ZOOM Field Audio Recorders
- Also Known As:
- GTIN UPC EAN: 4515260019106
Product Range Selector (ZOOM Field Audio Recorders)
See all from this product rangeProduct Overview
- Inputs: XLR/TRS combo jacks
- Compact and lightweight aluminum chassis
- High quality mic preamps
- Advanced Look-Ahead Hybrid Limiters
- Support for up to 24-bit/192kHz recording (in BWF-compliant WAV or MP3 file formats)
- High pass filter, phase invert, and Mid-Side decoder
- Input delay of up to 30ms per channel, output delay of up to 10 frames
- Dual mini-XLR (TA3) balanced Main OUT and 3.5mm stereo jack Sub OUT
- Dedicated headphone output
- Zoom AutoMix software
- Metadata control: Input time, date, project, scene number, etc.
- Dual SD/SDHC/SDXC card slots, up to 512GB each
- Dedicated PFL display with viewable trim settings
- 2.4" full color backlit LCD with monochromatic mode
- Accurate Time Code I/O on standard BNC connectors
- Compatible with Zoom microphone capsules
- Built-in slate mic/slate tone with front panel switch
- Free Zoom F8 Control App for iOS allows wireless remote control, file renaming and metadata entry
- Power supply options: 8x AA batteries, external DC battery pack with Hirose connector, or 12V AC adaptor (AA and DC battery pack not included)
- Can be used as 8x IN & 4x OUT USB audio interface (USB2.0 @96kHz)
- Frequency response: 10Hz to 80kHz
- Built-in mic for voice memos can be assigned to tracks freely
- Maximum simultaneous tracks recording: 10x (8x IN + stereo mix)
- 6 to 12h operation on one set of batteries (depends on type - alkaline, NiMH, lithium)
- Weight: 1.0kg (no batteries)
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education
Contents
F8n Field Recorder, Zoom AD-19 12V AC adaptor
Product Information
- :
- ZOOM Field Audio Recorders
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £665.83 (£799.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.