You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Guitar Multi-Effects Processor Pedal -
G2 FOUR - UK
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- G2 FOUR - UK
- Order Code:
- DP38080
- Also Known As:
- GTIN UPC EAN: 4515260023936
Product Overview
- 22 amp / cabinet models with newly developed multi-layer IR technology
- 79 guitar effects including boutique pedal modelling
- Use of up to 7 effects simultaneously
- 250 preloaded patches with sounds that recreate guitar sounds from the 50s to today
- 300 Patch memories in total
- Additional effects/patches can be installed, edited and saved via the Handy Guitar Lab app for iOS and Android
- An external expression pedal can be used to control effects such as volume, pitch and wah in real time
- Lightweight and compact design that fits in the pocket of your guitar case
- 80 Second looper function
- 68 Rhythm patterns that can be played in sync with the looper
- Output EQ for quick adjustment of the overall sound to the playing environment
- AUX IN jack for connecting a music player, etc.
- Autosave function that automatically saves effect settings
- Tuner function that supports open tuning and drop tuning
- USB connection for Handy Guitar Lab, 2-in/2-out audio interface and firmware updates
- Can be powered via USB bus (computer or power bank) or via the supplied AC adapter (AD-16)
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.00 (£180.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.