You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Track Virtual Reality Professional Audio Recorder Ambi/Binaural/Stereo -
H3-VR
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- H3-VR
- Order Code:
- DP36639
- Also Known As:
- GTIN UPC EAN: 4515260020034
Product Overview
- 4x Built-in unidirectional condenser mics arranged in an Ambisonic array
- Full-sphere surround sound recording
- Onboard Ambisonics A to B decoding, built-in limiter
- Recording modes: Ambisonics, Stereo Binaural or Standard Stereo (up to 24-bit/96kHz WAV)
- Stereo binaural monitoring of Ambisonics signal
- Headphone output and line output 3.5mm jack
- Screen: 1.25" monochrome LCD (96×64)
- Auto Mic Position Detection using 6-axis gyroscope (upfront, endfire, upside-down, endfire inverted)
- Level Function to ensure precise angle placement
- Onboard Ambisonic playback with audio rotation
- Accurate internal clock with 0.5ppm discrepancy
- USB2.0 Audio Interface mode
- Zoom PC/Mac post-production software to play, change a direction and convert to binaural/stereo/5.1 file
- Power supply options: 2x AA batteries (supplied), or USB bus power
- Records to SD card up to 512GB
- Lightweight, portable design
- Dimensions (HxWxD): 123x76x78mm
- Weight: 120g (main unit)
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education
Contents
H3-VR Recorder, foam windscreen, dual mounting bracket, 2xAA batteries
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.66 (£211.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.