You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14 Channel Mixing/Recording Console wth FX & USB -
L-12
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- L-12
- Order Code:
- DP36654
- Product Range
- ZOOM Mixing/Recording Consoles
- Also Known As:
- GTIN UPC EAN: 4515260018123
Product Range Selector (ZOOM Mixing/Recording Consoles)
See all from this product rangeProduct Overview
- 14x Tracks simultaneous recording, 12x tracks playback
- Inputs: 8x mono XLR/TRS (48V phantom power), 2x stereo TS/RCA, Hi-Z (CH1-2)
- 5x Headphone outputs, each with a customisable and saveable mix
- Built-in compression control for mono channels with digital level meters
- Master L/R (XLR) and Monitor Outputs A-E (TRS)
- Scene saving function, up to 9x scenes saved at a time
- 16x Built-in delay and reverb effects with adjustable parameters
- Built-in slate mic & metronome
- Class-compliant mode (for iOS compatibility)
- SD card input
- Automatic recording starting/stopping capability
- Import/export projects with USB2.0 host port (B)
- Latency adjustment for AD conversion
- Low-cut control
- Stereo panning
- Master mute button
- Add backing/click tracks from your computer to your live mix and recording
- Recording format: WAV 44.1/48/96kHz, 16/24-bit, mono/stereo
- LCD screen with backlight (128x64)
- Dimensions (HxWxD): 70x445x282mm
- Weight: 2.5kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
L-12, AC adaptor (AD-19), USB2.0 lead
Product Information
- :
- ZOOM Mixing/Recording Consoles
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £415.83 (£499.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.