You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22 Channel Digital Mixer/Recorder with FX & USB -
L-20
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- L-20
- Order Code:
- DP36643
- Product Range
- ZOOM Mixing/Recording Consoles
- Also Known As:
- GTIN UPC EAN: 4515260019915
Product Range Selector (ZOOM Mixing/Recording Consoles)
See all from this product rangeProduct Overview
- 16x Mono TRS combo jacks inputs include single-knob compression and gain control, fit with advanced preamps
- Additional 2x stereo RCA line inputs
- Records up to 24bit/96kHz audio to SD card
- 22x4 USB audio interface mode
- Maximum simultaneous recording: 22x Channels
- Maximum simultaneous playback: 20x Channels
- Built-in compression control (Channels 1-16)
- Variable frequency low-cut control
- Master and Headphone options allow you to design 6x custom mixes for master & 6x monitor OUT
- Scene saving function - up to 9 scenes saved at a time
- 20x Built-in chorus, delay and reverb effects with adjustable parameters, 2x EFX buses
- Built-in slate mic
- Compatible with Remote Mixer app for iPad
- Automatic recording starting/stopping capability
- Automatic power-save function
- Outputs: Master (XLR L/R), 6x Monitor (TRS), 6x Monitor (3.5mm headphones), headphones 3.5mm jack, 2x EFX send
- Recording formats: WAV 44.1/48/96kHz, 16/24-bit, mono/stereo
- Computer interface: USB2.0 (also to import/export projects)
- Power supply: 12V DC, 2A (adaptor provided)
- Dimensions (HxWxD): 83x445x389mm
- Weight: 3.7kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
LiveTrak L-20, AD-19 AC adaptor, USB2.0 lead
Footnotes
Product Information
- :
- ZOOM Mixing/Recording Consoles
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £665.83 (£799.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.