You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Channel Digital Mixer and Recorder - 

LIVETRAK L6MAX

New
LIVETRAK L6MAX - 12 Channel Digital Mixer and Recorder
LIVETRAK L6MAX - 12 Channel Digital Mixer and Recorder
LIVETRAK L6MAX - 12 Channel Digital Mixer and Recorder
LIVETRAK L6MAX - 12 Channel Digital Mixer and Recorder
LIVETRAK L6MAX - 12 Channel Digital Mixer and Recorder
LIVETRAK L6MAX - 12 Channel Digital Mixer and Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
LIVETRAK L6MAX
Order Code:
DP38785
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260030064

Product Overview

The L6max combines the flexibility of a full-size mixer with the convenience of battery-powered portability. It features four combo XLR/TRS inputs (two with Hi-Z for instruments) and eight line-level inputs, giving you a total of 12 input channels. With dual headphone outputs, a customizable Sub-Out mix, and -20 dB PAD switches on channels 5–8, it’s ready to handle everything from quiet vocals to loud synths and Eurorack modules. Recording is where the L6max shines: it captures up to 14 tracks (12 individual + stereo mix) directly to SD cards up to 2TB, using 32-bit float WAV format for clip-free audio and wide dynamic range. Thanks to dual A/D converters on inputs 1–4, it automatically adjusts to loud or quiet sources without manual gain changes.The mixer includes AI-powered noise reduction, onboard effects (Reverb, Delay, Echo), 3-band EQ on each channel, and a master compressor for polished mixes. You can bounce tracks, undo, and overdub without limits, making it ideal for layered recording sessions.It also functions as a 12-in / 4-out USB audio interface, compatible with Mac, PC, iOS, and Android, and supports DAW control, MIDI I/O, and scene memory for studio and live use.
  • 12 Channel mixer: 4 XLR/TRS combo inputs (2 with Hi-Z), 8 line-level inputs
  • Multitrack recorder: Records 14 tracks (12 mono + stereo mix) to SD card (up to 2TB)
  • 32-bit float WAV recording: No clipping, wide dynamic range
  • Dual A/D converters: On inputs 1–4 for automatic gain handling
  • USB audio interface: 12-in / 4-out for Mac, PC, iOS, Android
  • Built-in effects: Reverb, Delay, Echo with TAP tempo
  • 3 Band EQ: Per channel + master compressor
  • AI noise reduction: Removes hum and hiss
  • Scene memory: Save and recall mixer setups
  • Power options: USB-C, AA batteries, or mobile battery pack
  • Compact and portable: Ideal for studio, live, and mobile use

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4515260030064

4 In stock Need more?

???PF_PDP_RSP_SUP???

£224.16 ( £268.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £224.16 (£268.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --