You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel USB 3.0 Audio Interface -
UAC-2
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- UAC-2
- Order Code:
- DP36645
- Also Known As:
- GTIN UPC EAN: 4515260014446
Product Range Selector (ZOOM Audio Interfaces USB)
See all from this product rangeProduct Overview
- Inputs: 2x combo balanced XLR/TRS, 1x MIDI (5pin DIN jack)
- Outputs: Master L/R 6.3mm jack, 1x MIDI (5pin DIN jack), 1x 3.5mm headphone jack with individual volume control
- Support for recording and playback up to 24-bit/192kHz
- 2x2 USB super speed audio interface mode
- Loopback function for webcasting, podcasting, gaming, and other live streaming applications
- Low latency overdubbing and direct monitoring for zero-latency monitoring in mono or stereo
- Hi-Z switches allow direct connection of electric guitar or bass
- Switchable +48V phantom power
- Compatible with all popular DAW and streaming software including Cubase, Logic, Garage Band, Pro Tools, Ableton Live and others
- High performance mic preamps with up to +60dB
- 4x Upsampling during A/D & D/A conversion for reduced noise and enhanced fidelity
- Asynchronous transfer system unaffected by computer jitter
- Robust metal housing
- Power supply: USB3.0 Bus Power (5V, 1A)
- Dimensions (HxWxD): 46x176x114mm
- Weight: 750g
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Footnotes
Product Information
- :
- ZOOM Audio Interfaces USB
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.50 (£69.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.