You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Channel Mixer with DSP Multi Effects and Bluetooth -
ZZMXPRO24
Product Range Selector (ZZMXPRO Series)
See all from this product rangeProduct Overview
- Channels: 18 x MIC / LINE + 3 STEREO LINE
- Inputs: (MIC / LINE) XLR / JACK combo, (STEREO LINE) 6.3mm JACK
- Outputs: (MASTER + GROUP 1 - 4) XLR, (AUX + SUB + ROOM) 6.3mm JACK
- DSP: 99 32-bit Effects
- EQ: 3 bands on each input + 9 bands on the master output
- Compressor: Built-in for channels 15 - 16 - 17 - 18
- Dimensions 690mm x490mm x 90mm
Product Information
- :
- ZZMXPRO Series
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £504.16 (£604.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.