You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Sealing Tape, 25mm x 66m -
810 25MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 810 25MM
- Order Code:
- OE07735
- Product Range
- Scotch 810
- Also Known As:
- FT510005679, GTIN UPC EAN: 03134375005920
- Technical Datasheet:
- 810 25MM Datasheet
Product Range Selector (Scotch 810)
See all from this product rangeProduct Overview
- Scotch Clear Magic tape 810 ideal for permanent paper mending
- Preferred tape for offices, homes and schools
- Invisible when applied and won't show on copies
- Write on it with pen, pencil or marker
- Pulls off the roll smoothly and cuts easily, very reliable
- Photo safe
- Original matte finish
- To repair a torn document, assemble pages, mount items to be photocopied or to post an announcement
- Spool size (WxL): 25mm x 66m
Product Information
- :
- Permanent Adhesive
- :
- Transparent
- :
- 216.5ft
- :
- 66m
- :
- 0.98"
- :
- 25mm
- :
- Scotch 810
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.41 (£10.09) | ( ) |
5+ | £7.58 (£9.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.