You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32dB Peltor WorkTunes Pro AM / FM Radio Headset Ear Defenders, Black - 

HRXS221A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
HRXS221A
Order Code:
HE37012
Product Range
3M - WorkTunes Ear Defenders
Also Known As:
GTIN UPC EAN: 0078371670870
Technical Datasheet:
HRXS221A   Datasheet
See all Technical Docs

Product Range Selector (3M - WorkTunes Ear Defenders)

See all from this product range

Product Overview

3M™ PELTOR™ WorkTunes™ Pro FM Radio Headset allows you to receive FM and AM-radio and store up 5 stations. Our headset is available as a standalone headband or as a hard hat attached model, has a 3.5mm stereo audio input and an auto power-off function that saves battery life. Help protect your hearing while enjoying FM and AM-radio, with 3M™ PELTOR™ WorkTunes™ Pro FM Radio Headset. With fast digital tuning and the capacity to store up to 5 stations, you can listen to your favourite music while helping to reduce harmful levels of surrounding noise. Our headset is flexible and easy to work with. The built-in antenna prevents snagging on equipment as there’s no need for wires, and a 3.5 mm audio input allows you to connect to other separate devices such as two-way radios, phones or tablets. It features an auto power-off function to save energy by powering down the headset after 4 hours of non-use. A low-battery indicator tells you in advance when replacements are needed, and the electronics are positioned in the outer part of the cup to create space and help reduce moisture corrosion.
  • Protect your hearing from harmful noise while enjoying FM or AM-Radio
  • 3.5mm Stereo audio input plug allows you to connect to separate devices
  • To reduce the corrosion caused by sweat the electronics are located in the outer part of the cup
  • Built-in antenna prevents snagging on equipment
  • Auto power-off saves battery life
  • Store up to 5 of your favourite stations
  • Low-battery indicator tells you in advance when replacements are needed

Product Information


:
Muff

:
32dB

:
32dB

:
3M - WorkTunes Ear Defenders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0078371670870

10 In stock Need more?

???PF_PDP_RSP_SUP???

£75.55 ( £90.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.55 (£90.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --