You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AccuMed IP67 Antibacterial Medical Wireless Mouse, White - 

MOUNA-SIL-RFCWH

MOUNA-SIL-RFCWH - AccuMed IP67 Antibacterial Medical Wireless Mouse, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURATUS ACCURATUS
Manufacturer Part No:
MOUNA-SIL-RFCWH
Order Code:
CS30985
Product Range
Accuratus AccuMed
Also Known As:
GTIN UPC EAN: 5060055465341

Product Range Selector (Accuratus AccuMed)

See all from this product range

Product Overview

Full size medical grade wireless mouse specially designed for any medical application or clean room environment. Features a durable, fully sealed silicone body with IP67 rating and NANOARMOUR 2 dual-layer antibacterial protection.
  • Unique 5 button layout ensures that the buttons don't collect dirt and can be easily wiped clean
  • Passes the JIS Z 2801:2001 antimicrobial standards
  • Ergonomic design to fit comfortably in your hand
  • Designed to work in temperatures from -20°C to +50°C
  • 2.4GHz wireless technology with USB receiver
  • Powered by 2x AAA batteries (not supplied)
  • Battery compartment screws closed with gasket to ensure waterproof protection
  • Dimensions (HxWxD): 42x68x158mm
  • 1 Year manufacturer warranty

Contents

Mouse, USB receiver and screwdriver

Product Information


:
Wireless - RF

:
USB

:
Optical

:
Standard

:
White

:
Accuratus AccuMed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060055465341

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£55.55 ( £66.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.55 (£66.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --