You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extensa 15 EX215-55 15.6" Full HD Core i5 Laptop 8GB 512GB SSD Win 11 Pro -
NX.EGYEK.00J
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- NX.EGYEK.00J
- Order Code:
- SB08449
- Product Range
- Acer Extensa
- Also Known As:
- GTIN UPC EAN: 4711121954559
- Technical Datasheet:
- NX.EGYEK.00J Datasheet
Product Range Selector (Acer Extensa)
See all from this product rangeProduct Overview
- ComfyView 15.6" 1080p Full HD LED-backlit IPS display
- Ten core Intel Core i5-1235U CPU with 12MB Smart Cache and up to 4.40 Max Turbo Frequency
- Dual channel DDR4 SDRAM and PCI-Express Gen 4 NVMe SSD storage
- Dual band 802.11a/b/g/n/ac+ax WiFi and Bluetooth 5.1 wireless connectivity
- 720p HD camera with Temporal Noise Reduction
- Stereo speaker system and dual microphone arrangement
- Connections: 3x USB 3.2 Gen 1, HDMI, RJ45 and 3.5mm combo audio
- 40Wh 3-cell Li-ion battery that provides up to 6.5 hours battery life (application dependent)
- Dimensions (HxWxD): 20x363x241mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1235U
- :
- 8GB
- :
- 512GB
- :
- 1.78kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- Acer Extensa
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £405.00 (£486.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.