You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
776.497UK - 19" Rackmount Power Distribution Unit, 2x UK BS1363 and 8x IEC Sockets -
1U-PDU-2UK8IEC
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- 1U-PDU-2UK8IEC
- Order Code:
- DP37700
- Product Range
- Adastra - 1U-PDU Series
- Also Known As:
- 776.497UK, GTIN UPC EAN: 5015972229125
Product Range Selector (Adastra - 1U-PDU Series)
See all from this product rangeProduct Overview
- 1U rack-mountable
- Hard-wired 1.8m lead with UK plug
- 2x UK (BS1363) and 8x IEC
- 13A total (10A max per IEC)
- Weight: 758g
Product Information
- :
- 10Outlets
- :
- -
- :
- 13A
- :
- 483mm
- :
- 53mm
- :
- 1.8m
- :
- 19.02"
- :
- 2.09"
- :
- 5.91ft
- :
- Adastra - 1U-PDU Series
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.65 (£30.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.