You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rackmount Power Distribution Unit / DPU, 6 Gang UK - 

1U-PDU-6UK

1U-PDU-6UK - 19" Rackmount Power Distribution Unit / DPU, 6 Gang UK
1U-PDU-6UK - 19" Rackmount Power Distribution Unit / DPU, 6 Gang UK
1U-PDU-6UK - 19" Rackmount Power Distribution Unit / DPU, 6 Gang UK
1U-PDU-6UK - 19" Rackmount Power Distribution Unit / DPU, 6 Gang UK
1U-PDU-6UK - 19" Rackmount Power Distribution Unit / DPU, 6 Gang UK
1U-PDU-6UK - 19" Rackmount Power Distribution Unit / DPU, 6 Gang UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
1U-PDU-6UK
Order Code:
DP37802
Product Range
Adastra - 1U-PDU Series
Also Known As:
776.490UK, GTIN UPC EAN: 5015972218617

Product Range Selector (Adastra - 1U-PDU Series)

See all from this product range

Product Overview

19" rack-mountable power distribution units with BS1363 or IEC socket outputs. Each occupies just 1U height for convenient access to power in rack cabinets or cases.
  • Re-settable 10A fuse
  • 1U rack-mountable
  • Hard-wired 1.8m lead with UK plug
  • Max. current: 10A
  • Socket: 6x UK (BS1363)
  • Circuit protection: Resettable 10A circuit breaker + master switch
  • Lead length: 1.8m
  • Dimensions: 483x53x44mm

Product Information


:
6Outlets

:
230V

:
10A

:
483mm

:
53mm

:
1.8m

:
19.02"

:
2.09"

:
5.9ft

:
Adastra - 1U-PDU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

776.490UK, GTIN UPC EAN: 5015972218617

11 In stock Need more?

???PF_PDP_RSP_SUP???

£27.00 ( £32.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.00 (£32.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --