You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rackmount Power Distribution Unit, 8 Gang, 3 Pin UK Sockets -
1U-PDU-8UK
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- 1U-PDU-8UK
- Order Code:
- DP37120
- Product Range
- Adastra - 1U-PDU Series
- Also Known As:
- 776.491UK, GTIN UPC EAN: 5015972223369
Product Range Selector (Adastra - 1U-PDU Series)
See all from this product rangeProduct Overview
- Occupies just 1U height for convenient access to power in rack cabinets or cases
- Hard-wired 1.8m lead with UK plug
- 13A rated
Product Information
- :
- 8Outlets
- :
- 240V
- :
- 13A
- :
- 483mm
- :
- 53mm
- :
- 1.8m
- :
- 19"
- :
- 2.1"
- :
- 5.9ft
- :
- Adastra - 1U-PDU Series
Technical Documents (0)
Also Known As
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.98 (£32.38) | ( ) |
4+ | £23.49 (£28.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.