You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Rack Security Mesh Panel Plate -
853.066UK
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- 853.066UK
- Order Code:
- DP37812
- Product Range
- Adastra - Rack Security Mesh Panel Plates
- Also Known As:
- 853.066UK, GTIN UPC EAN: 5015972210864
Product Range Selector (Adastra - Rack Security Mesh Panel Plates)
See all from this product rangeProduct Overview
- Supplied with 2 keys for lockable opening
- Mesh protects whilst allowing some visibility
Product Information
- :
- Ventilation Panel
- :
- 2U
- :
- Steel
- :
- Black
- :
- 2U Mounting Racks Panels
- :
- 88mm
- :
- 482mm
- :
- 3.46"
- :
- 18.98"
- :
- Adastra - Rack Security Mesh Panel Plates
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.25 (£11.10) | ( ) |
2+ | £8.56 (£10.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.