You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

953.552UK - 19" 1U Dual Fan Cooling Unit - 

CU-2

CU-2 - 953.552UK - 19" 1U Dual Fan Cooling Unit
CU-2 - 953.552UK - 19" 1U Dual Fan Cooling Unit
CU-2 - 953.552UK - 19" 1U Dual Fan Cooling Unit
CU-2 - 953.552UK - 19" 1U Dual Fan Cooling Unit
CU-2 - 953.552UK - 19" 1U Dual Fan Cooling Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
CU-2
Order Code:
DP37701
Product Range
-
Also Known As:
953.552UK, GTIN UPC EAN: 5015972227237

Product Overview

Fan cooling unit for 19" rack cabinets to improve air-flow from above equipment that generates heat during operation.
  • Hard-wired UK mains lead 1.5m
  • Power supply: 230V AC, 50Hz
  • Lead length: 1.5m (UK plug top BS1363)
  • Power consumption (maximum): 14.5W
  • Rack height: 1U
  • Dimensions: 483x44x172mm
  • Weight: 3.25kg

Product Information


:
Metal

:
2

:
230V

:
14.5W

:
44mm

:
483mm

:
-

:
172mm

:
-

:
1.7"

:
19"

:
6.8"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

953.552UK, GTIN UPC EAN: 5015972227237

8 In stock Need more?

???PF_PDP_RSP_SUP???

£32.32 ( £38.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.32 (£38.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --