You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Channel Mic/Line Rack Mixer - 19 Inch 1U -
ML432
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- ML432
- Order Code:
- DP35029
- Product Range
- -
- Also Known As:
- 953.024UK, GTIN UPC EAN: 5015972178560
Product Overview
- 19” 1U Mic/Line mixer
- 4 Balanced microphone inputs
- 3 Stereo aux line inputs
- +20V Phantom power on priority mic input
- Can tap from an existing 100V PA system
- 24V DC power option
- Controls: 4x Mic level, 3x Aux level, Treble, Bass, L+R output
- Rear panel controls: Aux muting level, priority input level
- Frequency response: Mic 130Hz-21kHz, Line 120Hz-26kHz, Aux 50Hz-35kHz
- Inputs: mic 4x balanced 6.35mm (1/4”) jack (+XLR for mic1)
- Inputs: aux 3x L+R RCA
- Inputs: priority Line level 6.35mm (1/4”) jack, 100V (terminals)
- Input impedance: 2.2kOhms (mic/line), 10kOhms (aux)
- Outputs: L+R 6. 35mm (1/4”) jack (unbalanced)
- Power supply: 100-240V AC, 50/60Hz (IEC) or 24V DC (terminals)
- Dimensions (WxHxD): 482x44x130mm
- Weight: 1.43kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £104.16 (£124.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.