You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15U 19" Rack Cabinet, 600mm Deep - 

RC15U600

RC15U600 - 15U 19" Rack Cabinet, 600mm Deep
RC15U600 - 15U 19" Rack Cabinet, 600mm Deep
RC15U600 - 15U 19" Rack Cabinet, 600mm Deep
RC15U600 - 15U 19" Rack Cabinet, 600mm Deep
RC15U600 - 15U 19" Rack Cabinet, 600mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RC15U600
Order Code:
DP37824
Product Range
Adastra 19" Rack Cabinets - 600mm Deep
Also Known As:
953.615UK, GTIN UPC EAN: 5015972217177

Product Range Selector (Adastra 19" Rack Cabinets - 600mm Deep)

See all from this product range

Product Overview

The RC15U600 (953.615UK) is a 15U 19" rack cabinet for 19" rack-mount equipment with removable side panels and lockable front door. Constructed from cold-rolled steel with folded edges for strength and stability. Front and rear rack strip is supplied and mounted to rails inside the cabinet, enabling the mounting depth to be adjusted to accommodate equipment with overhanging fittings or to support the rear of heavy units. The top panel is vented for cooling and has a cut-out for mounting a cooling fan if required. The front door is removable and has a pane of 5mm tempered glass flanked by folded steel edge panels which can be mounted to open to either the left or right. The rear panel has fixing apertures for wall mounting or alternatively, the cabinet can be free-standing. Superbly designed, secure containment for professional rack installations.
  • Easy to assemble with adjustable front & rear rack strips
  • Top and bottom knock-outs for cable feeds
  • Durable epoxy powder coated finish
  • Clip-in side panels for easy access
  • Wall mountable or free-standing
  • Supplied with glass door, lock and 2 keys
  • Rack height: 667mm (15U)
  • Height: 767mm
  • Mounting depth: 500mm
  • Depth: 600mm
  • Material: 1.2mm cold rolled steel & 5mm tempered glass
  • Finish: Epoxy powder coated RAL9004
  • Maximum load: 100kg static (total)
  • Standard: ANS/EIA RS-310-D,IEC297-2,DIN41491,PART1,DIN41491,PART7,ETSI compliant
  • Width: 600mm

Product Information


:
19 Inch Equipment

:
Adastra 19" Rack Cabinets - 600mm Deep

:
15U

:
30.20"

:
600"

:
23.622"

:
Steel

:
767mm

:
23.622mm

:
600mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

953.615UK, GTIN UPC EAN: 5015972217177

5 In stock Need more?

???PF_PDP_RSP_SUP???

£153.09 ( £183.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £153.09 (£183.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £141.75 (£170.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --