You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rack Cabinet 450mm with Glass Door, 4U - 

RC4U450

RC4U450 - 19" Rack Cabinet 450mm with Glass Door, 4U
RC4U450 - 19" Rack Cabinet 450mm with Glass Door, 4U
RC4U450 - 19" Rack Cabinet 450mm with Glass Door, 4U
RC4U450 - 19" Rack Cabinet 450mm with Glass Door, 4U
RC4U450 - 19" Rack Cabinet 450mm with Glass Door, 4U
RC4U450 - 19" Rack Cabinet 450mm with Glass Door, 4U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RC4U450
Order Code:
DP36352
Product Range
ADASTRA Rack Enclosures
Also Known As:
953.504UK, GTIN UPC EAN: 5015972217061

Product Range Selector (ADASTRA Rack Enclosures)

See all from this product range

Product Overview

Cabinet for 19" rack-mounted equipment with removable side panels and lockable front glass door. Constructed from cold rolled steel with folded edges for strength and stability. Front and rear rack strip is supplied and mounted to rails inside the cabinet, enabling the mounting depth to be adjusted to accommodate equipment with overhanging fittings or to support the rear of heavy units. The top panel is vented for cooling and has a cut-out for mounting a cooling fan if required. The front door is removable and has a pane of 5mm tempered glass flanked by folded steel edge panels which can be mounted to open to either the left or right. The rear panel has fixing apertures for wall mounting or alternatively, the cabinet can be free standing. Superbly designed, secure containment for professional rack installations.
  • Durable epoxy powder coated finish
  • Clip-in side panels for easy access
  • Wall mountable or free-standing
  • Easy to assemble with adjustable front and rear rack strips
  • Top and bottom knock-outs for cable feeds
  • Supplied with glass door, lock, and two keys
  • Material: 1.2mm cold rolled steel and 5mm tempered glass
  • Maximum load: 100kg static
  • Dimensions (HxWxD): 279x600x450mm
  • Weight: 14kg

Applications

Audio, Commercial, Installations, Enclosures

Product Information


:
4U

:
Steel

:
Black

:
279mm

:
600mm

:
450mm

:
11"

:
23.6"

:
17.5"

:
0mm

:
ADASTRA Rack Enclosures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

953.504UK, GTIN UPC EAN: 5015972217061

35 In stock Need more?

???PF_PDP_RSP_SUP???

£99.16 ( £118.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.16 (£118.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --