You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultimate SU630 2.5" SATA 6Gb/s SSD Drive, 480GB - 

ASU630SS-480GQ-R

ASU630SS-480GQ-R - Ultimate SU630 2.5" SATA 6Gb/s SSD Drive, 480GB
ASU630SS-480GQ-R - Ultimate SU630 2.5" SATA 6Gb/s SSD Drive, 480GB
ASU630SS-480GQ-R - Ultimate SU630 2.5" SATA 6Gb/s SSD Drive, 480GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
ASU630SS-480GQ-R
Order Code:
CS33546
Product Range
Adata - SU630
Also Known As:
GTIN UPC EAN: 4713218469182
Technical Datasheet:
ASU630SS-480GQ-R   Datasheet
See all Technical Docs

Product Range Selector (Adata - SU630)

See all from this product range

Product Overview

If you’re looking to upgrade your PC with an SSD, look no further than the ADATA SU630. The SU630 SSD is built with next-generation QLC 3D NAND Flash and offers amazing value and great performance.
  • Supports SLC Caching for improved performance
  • QLC 3D NAND Flash for great performance and value
  • Advanced hardware LDPC ECC technology
  • ADATA SSD Toolbox and Migration Utility software
  • Supports S.M.A.R.T., TRIM Command and NCQ
  • MTBF: 1,500,000 hours
  • 3 Year manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
2.5 Inch

:
SATA 6 Gb/s (SATA III)

:
480GB

:
QLC NAND

:
-

:
520MB/s

:
450MB/s

:
40k

:
65k

:
0°C

:
70°C

:
Adata - SU630

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4713218469182

11 In stock Need more?

???PF_PDP_RSP_SUP???

£20.58 ( £24.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.58 (£24.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --