You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silver Aluminium Tube Rigging G Clamp, 200kg Load -
LH-3E
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- LH-3E
- Order Code:
- DP37532
- Product Range
- AFX Light Aluminium Pipe Rigging Clamps
- Also Known As:
- GTIN UPC EAN: 5420047140944
Product Range Selector (AFX Light Aluminium Pipe Rigging Clamps)
See all from this product rangeProduct Overview
- Strong aluminium G clamp
- Tough and 30mm thick
- For tubes from 42 - 52mm
- Supports a max. load of 200kg
Applications
Installations, Industrial
Product Information
- :
- AFX Light Aluminium Pipe Rigging Clamps
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.28 (£11.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.