You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Milli/Micro Ohmmeter, 1micro ohm to 20Kohm Measurement Range -
BS407
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- BS407
- Order Code:
- IN09150
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060584590613
- Technical Datasheet:
- BS407 Datasheet
Product Overview
- High basic accuracy of 0.1%
- Wide measurement range of 1µΩ to 20kΩ
- Current reversal switch for detecting thermal EMF effects
- Current diversion switch for easy zero setting
- Four terminal measurement using Kelvin clip leads
- Battery operation with built-in charger
- Switchable 20mV clamp for 'dry circuit' testing
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.
Footnotes
Product Information
- :
- 4-Wire
- :
- 1µohm to 20kohm
- :
- 1µohm
- :
- 250mA
- :
- ± 0.1%
- :
- 88mm
- :
- 220mm
- :
- 230mm
- :
- 1.3kg
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £703.85 (£844.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.