You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerFlex DC Power Supply, 2 Channel, 60V, 10A, 180W -
CPX200D
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- CPX200D
- Order Code:
- IN06923
- Product Range
- CPX Series
- Technical Datasheet:
- CPX200D Datasheet
Product Range Selector (CPX Series)
See all from this product rangeProduct Overview
- PowerFlex design gives variable voltage and current combinations within a maximum power envelope
- Up to 60V and up to 10A maximum per output (180W maximum)
- Constant voltage or constant current operation
- Low output noise and good transient response
- PowerFlex or fixed-range operation plus custom limits
- True analogue controls with digital settings locking
- Independent outputs or isolated voltage tracking
- Outputs can be wired in series or parallel for 120V or 20A
- Variable OVP trips, safety binding-post terminals
- 4 digit fixed resolution meters, selectable remote sensing
- Compact ½ rack 3U case for bench use or rack mounting
- No Interfaces
Applications
Power Management, Test & Measurement
Footnotes
Product Information
- :
- Adjustable
- :
- 2 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 10A
- :
- 360W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- CPX Series
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £920.11 (£1,104.13) | ( ) |
3+ | £884.21 (£1,061.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.