You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
840W 60V, 20A Dual Output PowerFlex DC Bench Power Supply - Programmable -
CPX400DP
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- CPX400DP
- Order Code:
- IN06073
- Product Range
- CPX Series
- Technical Datasheet:
- CPX400DP Datasheet
Product Range Selector (CPX Series)
See all from this product rangeProduct Overview
- 2 x 60V/20A, 420W output
- Low output noise and good transient response
- USB, RS232, LAN interfaces
- Independent outputs or isolated voltage tracking
- Constant voltage or constant current operation
- True analogue controls with digital settings locking
- Variable OVP trips
- 4 digit fixed resolution meters, selectable remote sensing
- Compact ½ rack 3U case
Footnotes
Product Information
- :
- Programmable
- :
- 2 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 20A
- :
- 840W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- CPX Series
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,260.48 (£1,512.58) | ( ) |
3+ | £1,243.06 (£1,491.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.