You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60V 20A Single Output DC Bench Power Supply with Isolated Analogue Interface -
CPX400SA
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- CPX400SA
- Order Code:
- IN06265
- Product Range
- CPX Series
- Technical Datasheet:
- CPX400SA Datasheet
Product Range Selector (CPX Series)
See all from this product rangeProduct Overview
- PowerFlex design gives variable voltage and current combinations within a maximum power range
- Up to 60 volts and up to 20 amps
- 420 watts maximum per output
- Isolated outputs can be wired in series or parallel
- Constant voltage or constant current operation
- Settings Locking (S-Lock)
- PowerFlex or fixed-range operation
- Variable OVP trips
- Duplicate terminals at rear on CPX400SA, SP & DP
- Compact quarter or half rack 3U case size
- Isolated analogue control interface (CPX400SA only)
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 20A
- :
- 420W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- CPX Series
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £791.71 (£950.05) | ( ) |
3+ | £752.13 (£902.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.