You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30V 1A Single Output DC Bench Power Supply - 

EL301R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EL301R
Order Code:
IN05767
Product Range
EL-R Series
Technical Datasheet:
EL301R   Datasheet
See all Technical Docs

Product Range Selector (EL-R Series)

See all from this product range

Product Overview

EL-R series offers much higher precision whilst retaining the simplicity of operation which many bench-top power supply users prefer.
  • Single output 30V/1A
  • Independent digital voltage and current meters with 4 digit resolution
  • Switchable local or remote sensing
  • Constant voltage or constant current operation
  • Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
  • Compact design uses less bench space
  • Silent fan-free cooling
  • DC output switches, automatic mode indication

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
1 Output

:
0V

:
30V

:
0A

:
1A

:
30W

:
103.5VAC

:
230VAC

:
3 Years

:
EL-R Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£197.00 ( £236.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £197.00 (£236.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £188.48 (£226.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --